
ESDSB5V0LBHE3-TP | |
|---|---|
DigiKey Part Number | 353-ESDSB5V0LBHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDSB5V0LBHE3-TP |
Description | IC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.7V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 70W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 13pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03006 € | 300,60 € |
| 20.000 | 0,02720 € | 544,00 € |
| 30.000 | 0,02573 € | 771,90 € |
| 50.000 | 0,02409 € | 1.204,50 € |
| 70.000 | 0,02312 € | 1.618,40 € |
| 100.000 | 0,02217 € | 2.217,00 € |
| 250.000 | 0,02009 € | 5.022,50 € |
| Unit Price without VAT: | 0,03006 € |
|---|---|
| Unit Price with VAT: | 0,03577 € |

