


ESDSB3V3D3B-TP | |
|---|---|
DigiKey Part Number | 353-ESDSB3V3D3B-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDSB3V3D3B-TP |
Description | TVS DIODE 3.3VWM 13VC SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 35A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 35A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 50pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04253 € | 127,59 € |
| 6.000 | 0,03811 € | 228,66 € |
| 9.000 | 0,03586 € | 322,74 € |
| 15.000 | 0,03332 € | 499,80 € |
| 21.000 | 0,03182 € | 668,22 € |
| 30.000 | 0,03036 € | 910,80 € |
| 75.000 | 0,02715 € | 2.036,25 € |
| 150.000 | 0,02517 € | 3.775,50 € |
| 300.000 | 0,02367 € | 7.101,00 € |
| Unit Price without VAT: | 0,04253 € |
|---|---|
| Unit Price with VAT: | 0,05061 € |

