
ESDSB2V5LB-TP | |
|---|---|
DigiKey Part Number | 353-ESDSB2V5LB-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDSB2V5LB-TP |
Description | TVS DIODE 2.5VWM 10VC 2DFN1006 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 2.5V | |
Voltage - Breakdown (Min) | 2.9V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 25pF @ 1MHz (Max) | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02035 € | 203,50 € |
| 20.000 | 0,01829 € | 365,80 € |
| 30.000 | 0,01723 € | 516,90 € |
| 50.000 | 0,01605 € | 802,50 € |
| 70.000 | 0,01535 € | 1.074,50 € |
| 100.000 | 0,01467 € | 1.467,00 € |
| 250.000 | 0,01317 € | 3.292,50 € |
| 500.000 | 0,01224 € | 6.120,00 € |
| Unit Price without VAT: | 0,02035 € |
|---|---|
| Unit Price with VAT: | 0,02422 € |

