
ESDSB2V5AE2-TP | |
|---|---|
DigiKey Part Number | 353-ESDSB2V5AE2-TP-ND |
Manufacturer | |
Manufacturer Product Number | ESDSB2V5AE2-TP |
Description | TVS DIODE 2.8VWM 10VC 0201A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount 0201-A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 2.8V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 25pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05023 € | 502,30 € |
| Unit Price without VAT: | 0,05023 € |
|---|---|
| Unit Price with VAT: | 0,05977 € |

