
ESDLSB5V0AE2-TP | |
|---|---|
DigiKey Part Number | 353-ESDLSB5V0AE2-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDLSB5V0AE2-TP |
Description | TVS DIODE 5VWM 10VC 0201A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 0201-A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 55W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01399 € | 139,90 € |
| 20.000 | 0,01249 € | 249,80 € |
| 30.000 | 0,01173 € | 351,90 € |
| 50.000 | 0,01087 € | 543,50 € |
| 70.000 | 0,01036 € | 725,20 € |
| 100.000 | 0,00986 € | 986,00 € |
| 250.000 | 0,00877 € | 2.192,50 € |
| 500.000 | 0,00810 € | 4.050,00 € |
| 1.000.000 | 0,00753 € | 7.530,00 € |
| Unit Price without VAT: | 0,01399 € |
|---|---|
| Unit Price with VAT: | 0,01665 € |

