
ESDLC7V0AE2-TP | |
|---|---|
DigiKey Part Number | 353-ESDLC7V0AE2-TPCT-ND - Cut Tape (CT) 353-ESDLC7V0AE2-TPDKR-ND - Digi-Reel® 353-ESDLC7V0AE2-TPTR-ND |
Manufacturer | |
Manufacturer Product Number | ESDLC7V0AE2-TP |
Description | TVS DIODE 7VWM 17VC 0201A |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 0201-A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V (Max) | |
Voltage - Breakdown (Min) | 7.5V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12700 € | 1,27 € |
| 100 | 0,07930 € | 7,93 € |
| 500 | 0,05812 € | 29,06 € |
| 1.000 | 0,05127 € | 51,27 € |
| 2.000 | 0,04549 € | 90,98 € |
| 5.000 | 0,03920 € | 196,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03813 € | 381,30 € |
| 20.000 | 0,03459 € | 691,80 € |
| 30.000 | 0,03279 € | 983,70 € |
| 50.000 | 0,03076 € | 1.538,00 € |
| 70.000 | 0,02956 € | 2.069,20 € |
| 100.000 | 0,02839 € | 2.839,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

