Similar
Similar



ESDLC5V0L2B-TP | |
|---|---|
DigiKey Part Number | ESDLC5V0L2B-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDLC5V0L2B-TP |
Description | TVS DIODE 5VWM 15VC DFN1006-2L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 75W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01889 € | 188,90 € |
| 20.000 | 0,01695 € | 339,00 € |
| 30.000 | 0,01596 € | 478,80 € |
| 50.000 | 0,01485 € | 742,50 € |
| 70.000 | 0,01419 € | 993,30 € |
| 100.000 | 0,01355 € | 1.355,00 € |
| 250.000 | 0,01214 € | 3.035,00 € |
| 500.000 | 0,01127 € | 5.635,00 € |
| Unit Price without VAT: | 0,01889 € |
|---|---|
| Unit Price with VAT: | 0,02248 € |



