15V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 0201-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 0201-A
Micro Commercial Components Corporate Video

ESDLC5V0AE2-TP

DigiKey Part Number
ESDLC5V0AE2-TPMSTR-ND - Tape & Reel (TR)
ESDLC5V0AE2-TPMSCT-ND - Cut Tape (CT)
ESDLC5V0AE2-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDLC5V0AE2-TP
Description
TVS DIODE 5VWM 15VC 0201-A
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 0201-A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
120W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
15pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.935
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,10000 €1,00 €
1000,06160 €6,16 €
5000,04478 €22,39 €
1.0000,03933 €39,33 €
2.0000,03471 €69,42 €
5.0000,02970 €148,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02659 €265,90 €
20.0000,02397 €479,40 €
30.0000,02263 €678,90 €
50.0000,02113 €1.056,50 €
70.0000,02024 €1.416,80 €
100.0000,01937 €1.937,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €