


ESDLC3V3D3-TP-HF | |
|---|---|
DigiKey Part Number | 353-ESDLC3V3D3-TP-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDLC3V3D3-TP-HF |
Description | IC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 36V Clamp 28A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 36V | |
Current - Peak Pulse (10/1000µs) | 28A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 4.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23259 € | 697,77 € |
| 6.000 | 0,21470 € | 1.288,20 € |
| 9.000 | 0,20559 € | 1.850,31 € |
| 15.000 | 0,19536 € | 2.930,40 € |
| 21.000 | 0,19364 € | 4.066,44 € |
| Unit Price without VAT: | 0,23259 € |
|---|---|
| Unit Price with VAT: | 0,27678 € |

