
ESDLC2504P8-TP | |
|---|---|
DigiKey Part Number | 353-ESDLC2504P8-TPTR-ND - Tape & Reel (TR) 353-ESDLC2504P8-TPCT-ND - Cut Tape (CT) 353-ESDLC2504P8-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDLC2504P8-TP |
Description | TVS DIODE 2.5VWM 15VC DFN262610 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount DFN2626-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 2.5V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 375W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 3.8pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,68200 € | 6,82 € |
| 100 | 0,44850 € | 44,85 € |
| 500 | 0,34792 € | 173,96 € |
| 1.000 | 0,31555 € | 315,55 € |
| 2.000 | 0,28829 € | 576,58 € |
| 5.000 | 0,26334 € | 1.316,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,21746 € | 6.523,80 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

