ESDLC12VD3-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,09427 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.585
Unit Price: 0,37000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.161
Unit Price: 0,71000 €
Datasheet
28.6V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28.6V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
SOD 323
Micro Commercial Components Corporate Video

ESDLC12VD3-TP

DigiKey Part Number
ESDLC12VD3-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESDLC12VD3-TP
Description
TVS DIODE 12VWM 28.6VC SOD323
Customer Reference
Detailed Description
28.6V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
28.6V
Current - Peak Pulse (10/1000µs)
11A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
3pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes