


ESDL5V0T2B-TP | |
|---|---|
DigiKey Part Number | 353-ESDL5V0T2B-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDL5V0T2B-TP |
Description | TVS DIODE 5VWM 14VC SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.6V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 28W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 3.2pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03763 € | 112,89 € |
| 6.000 | 0,03365 € | 201,90 € |
| 9.000 | 0,03162 € | 284,58 € |
| 15.000 | 0,02934 € | 440,10 € |
| 21.000 | 0,02798 € | 587,58 € |
| 30.000 | 0,02667 € | 800,10 € |
| 75.000 | 0,02378 € | 1.783,50 € |
| 150.000 | 0,02199 € | 3.298,50 € |
| 300.000 | 0,02049 € | 6.147,00 € |
| Unit Price without VAT: | 0,03763 € |
|---|---|
| Unit Price with VAT: | 0,04478 € |



