
ESDL3V3LBA-TP | |
|---|---|
DigiKey Part Number | 353-ESDL3V3LBA-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDL3V3LBA-TP |
Description | ESD 3.3V,DFN1006-2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.6V | |
Voltage - Clamping (Max) @ Ipp | 9V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 63W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 16pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01270 € | 127,00 € |
| 20.000 | 0,01132 € | 226,40 € |
| 30.000 | 0,01062 € | 318,60 € |
| 50.000 | 0,00983 € | 491,50 € |
| 70.000 | 0,00936 € | 655,20 € |
| 100.000 | 0,00890 € | 890,00 € |
| 250.000 | 0,00790 € | 1.975,00 € |
| 500.000 | 0,00728 € | 3.640,00 € |
| 1.000.000 | 0,00676 € | 6.760,00 € |
| Unit Price without VAT: | 0,01270 € |
|---|---|
| Unit Price with VAT: | 0,01511 € |

