
ESDL3V3D5BHE3-TP | |
|---|---|
DigiKey Part Number | 353-ESDL3V3D5BHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDL3V3D5BHE3-TP |
Description | TVS DIODE 3.3VWM 10VC SOD523 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.5V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 9A (8/20µs) | |
Power - Peak Pulse | 90W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 14pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,01467 € | 117,36 € |
| 16.000 | 0,01308 € | 209,28 € |
| 24.000 | 0,01226 € | 294,24 € |
| 40.000 | 0,01135 € | 454,00 € |
| 56.000 | 0,01081 € | 605,36 € |
| 80.000 | 0,01028 € | 822,40 € |
| 200.000 | 0,00912 € | 1.824,00 € |
| 400.000 | 0,00840 € | 3.360,00 € |
| 800.000 | 0,00780 € | 6.240,00 € |
| Unit Price without VAT: | 0,01467 € |
|---|---|
| Unit Price with VAT: | 0,01746 € |

