


ESDL3V3D3BHE3-TP | |
|---|---|
DigiKey Part Number | 353-ESDL3V3D3BHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDL3V3D3BHE3-TP |
Description | TVS DIODE 3.3VWM 10VC SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.5V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 9A (8/20µs) | |
Power - Peak Pulse | 90W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 14pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01954 € | 58,62 € |
| 6.000 | 0,01730 € | 103,80 € |
| 9.000 | 0,01615 € | 145,35 € |
| 15.000 | 0,01486 € | 222,90 € |
| 21.000 | 0,01409 € | 295,89 € |
| 30.000 | 0,01335 € | 400,50 € |
| 75.000 | 0,01171 € | 878,25 € |
| 150.000 | 0,01070 € | 1.605,00 € |
| 300.000 | 0,00984 € | 2.952,00 € |
| Unit Price without VAT: | 0,01954 € |
|---|---|
| Unit Price with VAT: | 0,02325 € |

