
ESDHSB5V0LB-TP | |
|---|---|
DigiKey Part Number | 353-ESDHSB5V0LB-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDHSB5V0LB-TP |
Description | TVS DIODE 5VWM 11.5VC 2DFN1006 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 11.5V Clamp 75A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.3V | |
Voltage - Clamping (Max) @ Ipp | 11.5V | |
Current - Peak Pulse (10/1000µs) | 75A (8/20µs) | |
Power - Peak Pulse | 860W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 180pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04659 € | 465,90 € |
| 20.000 | 0,04247 € | 849,40 € |
| 30.000 | 0,04037 € | 1.211,10 € |
| 50.000 | 0,03801 € | 1.900,50 € |
| 70.000 | 0,03662 € | 2.563,40 € |
| 100.000 | 0,03526 € | 3.526,00 € |
| 250.000 | 0,03335 € | 8.337,50 € |
| Unit Price without VAT: | 0,04659 € |
|---|---|
| Unit Price with VAT: | 0,05544 € |

