
ESDHSB3V3LBHE3-TP | |
|---|---|
DigiKey Part Number | 353-ESDHSB3V3LBHE3-TPTR-ND - Tape & Reel (TR) 353-ESDHSB3V3LBHE3-TPCT-ND - Cut Tape (CT) 353-ESDHSB3V3LBHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDHSB3V3LBHE3-TP |
Description | TVS DIODE 3.3VWM 10VC DFN1006-2L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 14A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.7V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 14A (8/20µs) | |
Power - Peak Pulse | 140W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 29pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18400 € | 1,84 € |
| 100 | 0,11530 € | 11,53 € |
| 500 | 0,08526 € | 42,63 € |
| 1.000 | 0,07554 € | 75,54 € |
| 2.000 | 0,06735 € | 134,70 € |
| 5.000 | 0,05845 € | 292,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05294 € | 529,40 € |
| 20.000 | 0,04831 € | 966,20 € |
| 30.000 | 0,04594 € | 1.378,20 € |
| 50.000 | 0,04329 € | 2.164,50 € |
| 70.000 | 0,04172 € | 2.920,40 € |
| 100.000 | 0,04019 € | 4.019,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

