
ESDHHC24VP4-TP | |
|---|---|
DigiKey Part Number | 353-ESDHHC24VP4-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDHHC24VP4-TP |
Description | TVS DIODE 24VWM 33VC DFN20203L |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33V Clamp 220A (8/20µs) Ipp Tvs Diode Surface Mount DFN2020-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.5V | |
Voltage - Clamping (Max) @ Ipp | 33V | |
Current - Peak Pulse (10/1000µs) | 220A (8/20µs) | |
Power - Peak Pulse | 7260W (7.26kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 670pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08011 € | 240,33 € |
| 6.000 | 0,07258 € | 435,48 € |
| 9.000 | 0,06873 € | 618,57 € |
| 15.000 | 0,06442 € | 966,30 € |
| 21.000 | 0,06186 € | 1.299,06 € |
| 30.000 | 0,05937 € | 1.781,10 € |
| 75.000 | 0,05392 € | 4.044,00 € |
| 150.000 | 0,05271 € | 7.906,50 € |
| Unit Price without VAT: | 0,08011 € |
|---|---|
| Unit Price with VAT: | 0,09533 € |

