
ESDHC7V0L-TP | |
|---|---|
DigiKey Part Number | 353-ESDHC7V0L-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDHC7V0L-TP |
Description | TVS DIODE 7VWM 15VC 2DFN1006 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 32A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V (Max) | |
Voltage - Breakdown (Min) | 7.8V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 32A (8/20µs) | |
Power - Peak Pulse | 480W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 180pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02737 € | 273,70 € |
| 20.000 | 0,02472 € | 494,40 € |
| 30.000 | 0,02337 € | 701,10 € |
| 50.000 | 0,02185 € | 1.092,50 € |
| 70.000 | 0,02095 € | 1.466,50 € |
| 100.000 | 0,02007 € | 2.007,00 € |
| 250.000 | 0,01815 € | 4.537,50 € |
| 500.000 | 0,01721 € | 8.605,00 € |
| Unit Price without VAT: | 0,02737 € |
|---|---|
| Unit Price with VAT: | 0,03257 € |

