
ESDHC36VP4-TP | |
|---|---|
DigiKey Part Number | 353-ESDHC36VP4-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDHC36VP4-TP |
Description | IC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 65V Clamp 75A (8/20µs) Ipp Tvs Diode Surface Mount DFN2020-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 36.8V | |
Voltage - Clamping (Max) @ Ipp | 65V | |
Current - Peak Pulse (10/1000µs) | 75A (8/20µs) | |
Power - Peak Pulse | 4875W (4.875kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 470pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,08051 € | 2.415,30 € |
| 60.000 | 0,07530 € | 4.518,00 € |
| Unit Price without VAT: | 0,08051 € |
|---|---|
| Unit Price with VAT: | 0,09581 € |

