
ESDHC22VPF-TP | |
|---|---|
DigiKey Part Number | 353-ESDHC22VPF-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDHC22VPF-TP |
Description | ESD,22V,DFN2018-6L |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 35V Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount DFN2018-6L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V (Max) | |
Voltage - Breakdown (Min) | 24V | |
Voltage - Clamping (Max) @ Ipp | 35V | |
Current - Peak Pulse (10/1000µs) | 100A (8/20µs) | |
Power - Peak Pulse | 3400W (3.4kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 800pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11049 € | 331,47 € |
| 6.000 | 0,10067 € | 604,02 € |
| 9.000 | 0,09567 € | 861,03 € |
| 15.000 | 0,09004 € | 1.350,60 € |
| 21.000 | 0,08671 € | 1.820,91 € |
| 30.000 | 0,08347 € | 2.504,10 € |
| 75.000 | 0,07853 € | 5.889,75 € |
| Unit Price without VAT: | 0,11049 € |
|---|---|
| Unit Price with VAT: | 0,13148 € |

