
ESDHC22VP4S-TP | |
|---|---|
DigiKey Part Number | 353-ESDHC22VP4S-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDHC22VP4S-TP |
Description | TVS DIODE 22VWM 52VC DFN20206S |
Customer Reference | |
Detailed Description | 52V Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount DFN2020-6S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Zener | |
Unidirectional Channels | 3 | |
Voltage - Reverse Standoff (Typ) | 22V (Max) | |
Voltage - Breakdown (Min) | 23V | |
Voltage - Clamping (Max) @ Ipp | 52V | |
Current - Peak Pulse (10/1000µs) | 100A (8/20µs) | |
Power - Peak Pulse | 5200W (5.2kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 280pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,12186 € | 3.655,80 € |
| 60.000 | 0,12156 € | 7.293,60 € |
| Unit Price without VAT: | 0,12186 € |
|---|---|
| Unit Price with VAT: | 0,14501 € |

