38V Clamp 150A (8/20µs) Ipp Tvs Diode Surface Mount DFN2020-3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDHC18VP4-TP

DigiKey Part Number
353-ESDHC18VP4-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESDHC18VP4-TP
Description
TVS DIODE 18VWM 38VC DFN20203L
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
38V Clamp 150A (8/20µs) Ipp Tvs Diode Surface Mount DFN2020-3L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V (Max)
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
38V
Current - Peak Pulse (10/1000µs)
150A (8/20µs)
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
950pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
3-UDFN Exposed Pad
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,05001 €1.500,30 €
60.0000,04630 €2.778,00 €
90.0000,04441 €3.996,90 €
150.0000,04303 €6.454,50 €
Manufacturers Standard Package
Unit Price without VAT:0,05001 €
Unit Price with VAT:0,05951 €