
ESDHC12VP1-TP | |
|---|---|
DigiKey Part Number | 353-ESDHC12VP1-TPTR-ND - Tape & Reel (TR) 353-ESDHC12VP1-TPCT-ND - Cut Tape (CT) 353-ESDHC12VP1-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDHC12VP1-TP |
Description | TVS DIODE 12VWM 22VC DFN16082 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22V Clamp 45A (8/20µs) Ipp Tvs Diode Surface Mount DFN1608-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 12V | |
Voltage - Clamping (Max) @ Ipp | 22V | |
Current - Peak Pulse (10/1000µs) | 45A (8/20µs) | |
Power - Peak Pulse | 990W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 260pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22600 € | 2,26 € |
| 100 | 0,14260 € | 14,26 € |
| 500 | 0,10618 € | 53,09 € |
| 1.000 | 0,09439 € | 94,39 € |
| 2.000 | 0,08445 € | 168,90 € |
| 5.000 | 0,07367 € | 368,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06701 € | 670,10 € |
| 20.000 | 0,06139 € | 1.227,80 € |
| 30.000 | 0,05853 € | 1.755,90 € |
| 50.000 | 0,05532 € | 2.766,00 € |
| 70.000 | 0,05342 € | 3.739,40 € |
| 100.000 | 0,05157 € | 5.157,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

