20V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
SOD 323

ESDH5V0D3HE3-TP

DigiKey Part Number
353-ESDH5V0D3HE3-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESDH5V0D3HE3-TP
Description
TVS DIODE 5VWM 20VC SOD323
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
20V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.2V
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
30A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
220pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
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
3.0000,03480 €104,40 €
6.0000,03108 €186,48 €
9.0000,02919 €262,71 €
15.0000,02705 €405,75 €
21.0000,02579 €541,59 €
30.0000,02455 €736,50 €
75.0000,02185 €1.638,75 €
150.0000,02018 €3.027,00 €
300.0000,01878 €5.634,00 €
Manufacturers Standard Package
Unit Price without VAT:0,03480 €
Unit Price with VAT:0,04141 €