13V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 0201
ESD Series 0201
Micro Commercial Components Corporate Video

ESDBV5V0AE1-TP

DigiKey Part Number
ESDBV5V0AE1-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESDBV5V0AE1-TP
Description
TVS DIODE 5VWM 13VC 0201
Customer Reference
Detailed Description
13V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 0201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.6V
Voltage - Clamping (Max) @ Ipp
13V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
52W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
2pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.

Alternate Purchasing Options

10.000In Stock
Chip Outpost