


ESD7V0T2B-TP | |
|---|---|
DigiKey Part Number | 353-ESD7V0T2B-TPTR-ND - Tape & Reel (TR) 353-ESD7V0T2B-TPCT-ND - Cut Tape (CT) 353-ESD7V0T2B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD7V0T2B-TP |
Description | TVS DIODE 7VWM 15VC SOT-23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 7V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 17A (8/20µs) | |
Power - Peak Pulse | 250W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 65pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13800 € | 1,38 € |
| 100 | 0,08560 € | 8,56 € |
| 500 | 0,06278 € | 31,39 € |
| 1.000 | 0,05537 € | 55,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04593 € | 137,79 € |
| 6.000 | 0,04116 € | 246,96 € |
| 9.000 | 0,03872 € | 348,48 € |
| 15.000 | 0,03599 € | 539,85 € |
| 21.000 | 0,03436 € | 721,56 € |
| 30.000 | 0,03279 € | 983,70 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |



