
ESD7V0LBHE3-TP | |
|---|---|
DigiKey Part Number | 353-ESD7V0LBHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD7V0LBHE3-TP |
Description | TVS DIODE 7VWM 15VC DFN10062L |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V (Max) | |
Voltage - Breakdown (Min) | 7.5V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 90W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 23pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04781 € | 478,10 € |
| 20.000 | 0,04360 € | 872,00 € |
| 30.000 | 0,04146 € | 1.243,80 € |
| 50.000 | 0,03905 € | 1.952,50 € |
| 70.000 | 0,03762 € | 2.633,40 € |
| 100.000 | 0,03624 € | 3.624,00 € |
| 250.000 | 0,03442 € | 8.605,00 € |
| Unit Price without VAT: | 0,04781 € |
|---|---|
| Unit Price with VAT: | 0,05689 € |

