16V Clamp 12A Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16V Clamp 12A Ipp Tvs Diode Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

ESD5V0T2B-TP

DigiKey Part Number
ESD5V0T2B-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD5V0T2B-TP
Description
TVS DIODE 5VWM 16VC SOT23
Customer Reference
Detailed Description
16V Clamp 12A Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
16V
Current - Peak Pulse (10/1000µs)
12A
Power - Peak Pulse
150W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
30pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable