ESD5V0D7-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,18000 €
Datasheet

Similar


onsemi
In Stock: 60
Unit Price: 0,21000 €
Datasheet
13.3V Clamp 8.8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13.3V Clamp 8.8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-723
SOD-123
SOD-523uni

ESD5V0D7-TP

DigiKey Part Number
ESD5V0D7-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD5V0D7-TP
Description
TVS DIODE 5VWM 13.3VC SOD723
Customer Reference
Detailed Description
13.3V Clamp 8.8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-723
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.2V
Voltage - Clamping (Max) @ Ipp
13.3V
Current - Peak Pulse (10/1000µs)
8.8A (8/20µs)
Power - Peak Pulse
117W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
65pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-723
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes