
ESD5V0D5BS-TP | |
|---|---|
DigiKey Part Number | 353-ESD5V0D5BS-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD5V0D5BS-TP |
Description | IC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,06769 € | 2.030,70 € |
| 60.000 | 0,06300 € | 3.780,00 € |
| 90.000 | 0,06162 € | 5.545,80 € |
| Unit Price without VAT: | 0,06769 € |
|---|---|
| Unit Price with VAT: | 0,08055 € |

