ESD4V5D3B-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 3.110
Unit Price: 0,59000 €
Datasheet
10.5V Clamp 110A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.5V Clamp 110A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
SOD 323

ESD4V5D3B-TP

DigiKey Part Number
353-ESD4V5D3B-TP-ND
Manufacturer
Manufacturer Product Number
ESD4V5D3B-TP
Description
TVS DIODE 4.5VWM 10.5VC SOD323
Customer Reference
Detailed Description
10.5V Clamp 110A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
4.5V (Max)
Voltage - Breakdown (Min)
3.8V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
110A (8/20µs)
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
200pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes