


ESD3V3T2B-TP | |
|---|---|
DigiKey Part Number | 353-ESD3V3T2B-TPTR-ND - Tape & Reel (TR) 353-ESD3V3T2B-TPCT-ND - Cut Tape (CT) 353-ESD3V3T2B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD3V3T2B-TP |
Description | TVS DIODE 3.3VWM 16VC SOT-23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 16V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 16V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 250W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 100pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12800 € | 1,28 € |
| 100 | 0,07950 € | 7,95 € |
| 500 | 0,05834 € | 29,17 € |
| 1.000 | 0,05146 € | 51,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04268 € | 128,04 € |
| 6.000 | 0,03825 € | 229,50 € |
| 9.000 | 0,03598 € | 323,82 € |
| 15.000 | 0,03344 € | 501,60 € |
| 21.000 | 0,03193 € | 670,53 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

