
ESD3V3P7B-TP | |
|---|---|
DigiKey Part Number | 353-ESD3V3P7B-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD3V3P7B-TP |
Description | TVS DIODE 3.3VWM 12VC DFN15106 |
Customer Reference | |
Detailed Description | 12V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount DFN1510-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.5V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 96W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 12pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,06081 € | 1.824,30 € |
| 60.000 | 0,05649 € | 3.389,40 € |
| 90.000 | 0,05429 € | 4.886,10 € |
| 150.000 | 0,05422 € | 8.133,00 € |
| Unit Price without VAT: | 0,06081 € |
|---|---|
| Unit Price with VAT: | 0,07236 € |

