
ESD3V3D5BA-TP | |
|---|---|
DigiKey Part Number | 353-ESD3V3D5BA-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD3V3D5BA-TP |
Description | TVS DIODE 3.3VWM 10VC SOD523 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.7V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 18A (8/20µs) | |
Power - Peak Pulse | 180W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 45pF @ 1MHz | |
Operating Temperature | -45°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,07331 € | 586,48 € |
| 16.000 | 0,06717 € | 1.074,72 € |
| 24.000 | 0,06404 € | 1.536,96 € |
| 40.000 | 0,06052 € | 2.420,80 € |
| 56.000 | 0,05844 € | 3.272,64 € |
| 80.000 | 0,05642 € | 4.513,60 € |
| Unit Price without VAT: | 0,07331 € |
|---|---|
| Unit Price with VAT: | 0,08724 € |

