
ESD3V3D5-T3P | |
|---|---|
DigiKey Part Number | 353-ESD3V3D5-T3PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD3V3D5-T3P |
Description | TVS DIODE 3.3VWM 13VC SOD523 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 16A (8/20µs) | |
Power - Peak Pulse | 220W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 105pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05424 € | 162,72 € |
| 6.000 | 0,04881 € | 292,86 € |
| 9.000 | 0,04604 € | 414,36 € |
| 15.000 | 0,04292 € | 643,80 € |
| 21.000 | 0,04107 € | 862,47 € |
| 30.000 | 0,03928 € | 1.178,40 € |
| 75.000 | 0,03534 € | 2.650,50 € |
| 150.000 | 0,03290 € | 4.935,00 € |
| Unit Price without VAT: | 0,05424 € |
|---|---|
| Unit Price with VAT: | 0,06455 € |

