


ESD36VT2BHE3-TP | |
|---|---|
DigiKey Part Number | 353-ESD36VT2BHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD36VT2BHE3-TP |
Description | TVS DIODE 36VWM 90VC SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 90V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 38V | |
Voltage - Clamping (Max) @ Ipp | 90V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 450W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04700 € | 141,00 € |
| 6.000 | 0,04219 € | 253,14 € |
| 9.000 | 0,03973 € | 357,57 € |
| 15.000 | 0,03697 € | 554,55 € |
| 21.000 | 0,03534 € | 742,14 € |
| 30.000 | 0,03375 € | 1.012,50 € |
| 75.000 | 0,03026 € | 2.269,50 € |
| 150.000 | 0,02810 € | 4.215,00 € |
| 300.000 | 0,02689 € | 8.067,00 € |
| Unit Price without VAT: | 0,04700 € |
|---|---|
| Unit Price with VAT: | 0,05593 € |







