
ESD36VLHE3-TP | |
|---|---|
DigiKey Part Number | 353-ESD36VLHE3-TPTR-ND - Tape & Reel (TR) 353-ESD36VLHE3-TPCT-ND - Cut Tape (CT) 353-ESD36VLHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD36VLHE3-TP |
Description | TVS DIODE 36VWM 80VC DFN1006-2L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 80V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 38V | |
Voltage - Clamping (Max) @ Ipp | 80V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 12pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14300 € | 1,43 € |
| 100 | 0,10330 € | 10,33 € |
| 500 | 0,09310 € | 46,55 € |
| 1.000 | 0,07618 € | 76,18 € |
| 2.000 | 0,07110 € | 142,20 € |
| 5.000 | 0,05840 € | 292,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04909 € | 490,90 € |
| 20.000 | 0,04655 € | 931,00 € |
| 30.000 | 0,02852 € | 855,60 € |
| 50.000 | 0,02740 € | 1.370,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |


