
ESD2V5L-TP | |
|---|---|
DigiKey Part Number | 353-ESD2V5L-TPTR-ND - Tape & Reel (TR) 353-ESD2V5L-TPCT-ND - Cut Tape (CT) 353-ESD2V5L-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD2V5L-TP |
Description | TVS DIODE 2.5VWM 6.4VC 2-DFN1006 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6.4V (Typ) Clamp 13A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 2.5V (Max) | |
Voltage - Breakdown (Min) | 3V | |
Voltage - Clamping (Max) @ Ipp | 6.4V (Typ) | |
Current - Peak Pulse (10/1000µs) | 13A (8/20µs) | |
Power - Peak Pulse | 90W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 40pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08800 € | 0,88 € |
| 100 | 0,05420 € | 5,42 € |
| 500 | 0,03940 € | 19,70 € |
| 1.000 | 0,03457 € | 34,57 € |
| 2.000 | 0,03049 € | 60,98 € |
| 5.000 | 0,02605 € | 130,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02330 € | 233,00 € |
| 20.000 | 0,02098 € | 419,60 € |
| 30.000 | 0,01980 € | 594,00 € |
| 50.000 | 0,01847 € | 923,50 € |
| 70.000 | 0,01769 € | 1.238,30 € |
| 100.000 | 0,01692 € | 1.692,00 € |
| 250.000 | 0,01524 € | 3.810,00 € |
| 500.000 | 0,01420 € | 7.100,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |




