
ESD27VLHE3-TP | |
|---|---|
DigiKey Part Number | 353-ESD27VLHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD27VLHE3-TP |
Description | TVS DIODE 27VWM 75VC DFN10062L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 75V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 27V (Max) | |
Voltage - Breakdown (Min) | 31V | |
Voltage - Clamping (Max) @ Ipp | 75V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 180W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 13pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03659 € | 365,90 € |
| 20.000 | 0,03322 € | 664,40 € |
| 30.000 | 0,03149 € | 944,70 € |
| 50.000 | 0,02956 € | 1.478,00 € |
| 70.000 | 0,02841 € | 1.988,70 € |
| 100.000 | 0,02730 € | 2.730,00 € |
| 250.000 | 0,02486 € | 6.215,00 € |
| Unit Price without VAT: | 0,03659 € |
|---|---|
| Unit Price with VAT: | 0,04354 € |

