


ESD24VT2BHE3-TP | |
|---|---|
DigiKey Part Number | 353-ESD24VT2BHE3-TPTR-ND - Tape & Reel (TR) 353-ESD24VT2BHE3-TPCT-ND - Cut Tape (CT) 353-ESD24VT2BHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD24VT2BHE3-TP |
Description | TVS DIODE 24VWM 44VC SOT23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.2V | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 308W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 20pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15100 € | 1,51 € |
| 100 | 0,09460 € | 9,46 € |
| 500 | 0,06954 € | 34,77 € |
| 1.000 | 0,06142 € | 61,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05108 € | 153,24 € |
| 6.000 | 0,04585 € | 275,10 € |
| 9.000 | 0,04319 € | 388,71 € |
| 15.000 | 0,04019 € | 602,85 € |
| 21.000 | 0,03842 € | 806,82 € |
| 30.000 | 0,03669 € | 1.100,70 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

