
ESD24VP1-TP | |
|---|---|
DigiKey Part Number | 353-ESD24VP1-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD24VP1-TP |
Description | TVS DIODE 24VWM 48VC DFN16082 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 48V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount DFN1608-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26V | |
Voltage - Clamping (Max) @ Ipp | 48V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 960W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 120pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06204 € | 620,40 € |
| 20.000 | 0,05685 € | 1.137,00 € |
| 30.000 | 0,05420 € | 1.626,00 € |
| 50.000 | 0,05122 € | 2.561,00 € |
| 70.000 | 0,04946 € | 3.462,20 € |
| 100.000 | 0,04775 € | 4.775,00 € |
| Unit Price without VAT: | 0,06204 € |
|---|---|
| Unit Price with VAT: | 0,07383 € |

