


ESD24VD3HE3-TP | |
|---|---|
DigiKey Part Number | 353-ESD24VD3HE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD24VD3HE3-TP |
Description | TVS DIODE 24VWM 44VC SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 44V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 44V | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 36pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03468 € | 104,04 € |
| 6.000 | 0,03098 € | 185,88 € |
| 9.000 | 0,02909 € | 261,81 € |
| 15.000 | 0,02697 € | 404,55 € |
| 21.000 | 0,02571 € | 539,91 € |
| 30.000 | 0,02448 € | 734,40 € |
| 75.000 | 0,02179 € | 1.634,25 € |
| 150.000 | 0,02013 € | 3.019,50 € |
| 300.000 | 0,01873 € | 5.619,00 € |
| Unit Price without VAT: | 0,03468 € |
|---|---|
| Unit Price with VAT: | 0,04127 € |

