


ESD15VD3HE3-TP | |
|---|---|
DigiKey Part Number | 353-ESD15VD3HE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD15VD3HE3-TP |
Description | TVS DIODE 15VWM 35VC SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 35V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.5V | |
Voltage - Clamping (Max) @ Ipp | 35V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 250W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 45pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03448 € | 103,44 € |
| 6.000 | 0,03080 € | 184,80 € |
| 9.000 | 0,02891 € | 260,19 € |
| 15.000 | 0,02679 € | 401,85 € |
| 21.000 | 0,02554 € | 536,34 € |
| 30.000 | 0,02432 € | 729,60 € |
| 75.000 | 0,02164 € | 1.623,00 € |
| 150.000 | 0,01998 € | 2.997,00 € |
| 300.000 | 0,01859 € | 5.577,00 € |
| Unit Price without VAT: | 0,03448 € |
|---|---|
| Unit Price with VAT: | 0,04103 € |

