


ESD12VT2HE3-TP | |
|---|---|
DigiKey Part Number | 353-ESD12VT2HE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD12VT2HE3-TP |
Description | TVS DIODE 12VWM 28VC SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.1V | |
Voltage - Clamping (Max) @ Ipp | 28V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 280W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 55pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04478 € | 134,34 € |
| 6.000 | 0,04016 € | 240,96 € |
| 9.000 | 0,03780 € | 340,20 € |
| 15.000 | 0,03516 € | 527,40 € |
| 21.000 | 0,03359 € | 705,39 € |
| 30.000 | 0,03206 € | 961,80 € |
| 75.000 | 0,02871 € | 2.153,25 € |
| 150.000 | 0,02664 € | 3.996,00 € |
| 300.000 | 0,02528 € | 7.584,00 € |
| Unit Price without VAT: | 0,04478 € |
|---|---|
| Unit Price with VAT: | 0,05329 € |

