


ESD12VLB-TP | |
|---|---|
DigiKey Part Number | ESD12VLB-TPMSTR-ND - Tape & Reel (TR) ESD12VLB-TPMSCT-ND - Cut Tape (CT) ESD12VLB-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD12VLB-TP |
Description | TVS DIODE 12VWM 25VC 2DFN1006 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 14A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 14A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 36pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17500 € | 1,75 € |
| 100 | 0,10910 € | 10,91 € |
| 500 | 0,08076 € | 40,38 € |
| 1.000 | 0,07158 € | 71,58 € |
| 2.000 | 0,06383 € | 127,66 € |
| 5.000 | 0,05543 € | 277,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05023 € | 502,30 € |
| 20.000 | 0,04585 € | 917,00 € |
| 30.000 | 0,04362 € | 1.308,60 € |
| 50.000 | 0,04111 € | 2.055,50 € |
| 70.000 | 0,03963 € | 2.774,10 € |
| 100.000 | 0,03818 € | 3.818,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |


