
ESD0751P6-TP | |
|---|---|
DigiKey Part Number | 353-ESD0751P6-TPTR-ND - Tape & Reel (TR) 353-ESD0751P6-TPCT-ND - Cut Tape (CT) 353-ESD0751P6-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD0751P6-TP |
Description | TVS DIODE 7VWM 17VC DFN16102 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount DFN1610-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V (Max) | |
Voltage - Breakdown (Min) | 8V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 100A (8/20µs) | |
Power - Peak Pulse | 1800W (1.8kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 700pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1610 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,31000 € | 3,10 € |
| 100 | 0,19730 € | 19,73 € |
| 500 | 0,14850 € | 74,25 € |
| 1.000 | 0,13273 € | 132,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11266 € | 337,98 € |
| 6.000 | 0,10254 € | 615,24 € |
| 9.000 | 0,09738 € | 876,42 € |
| 15.000 | 0,09159 € | 1.373,85 € |
| 21.000 | 0,08815 € | 1.851,15 € |
| 30.000 | 0,08482 € | 2.544,60 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

