
ESD0552P6-TP | |
|---|---|
DigiKey Part Number | 353-ESD0552P6-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD0552P6-TP |
Description | TVS DIODE 5VWM 14VC DFN16102 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 160A (8/20µs) Ipp Tvs Diode Surface Mount DFN1610-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.2V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 160A (8/20µs) | |
Power - Peak Pulse | 2400W (2.4kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 500pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1610 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11417 € | 342,51 € |
| 6.000 | 0,10408 € | 624,48 € |
| 9.000 | 0,09894 € | 890,46 € |
| 15.000 | 0,09316 € | 1.397,40 € |
| 21.000 | 0,08974 € | 1.884,54 € |
| 30.000 | 0,08641 € | 2.592,30 € |
| 75.000 | 0,08176 € | 6.132,00 € |
| Unit Price without VAT: | 0,11417 € |
|---|---|
| Unit Price with VAT: | 0,13586 € |

