
ESD0551P1-TP | |
|---|---|
DigiKey Part Number | 353-ESD0551P1-TP-ND |
Manufacturer | |
Manufacturer Product Number | ESD0551P1-TP |
Description | TVS DIODE 5VWM 15VC DFN16082 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 80A (8/20µs) Ipp Tvs Diode Surface Mount DFN1608-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 80A (8/20µs) | |
Power - Peak Pulse | 1200W (1.2kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 700pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07302 € | 730,20 € |
| Unit Price without VAT: | 0,07302 € |
|---|---|
| Unit Price with VAT: | 0,08689 € |

