


ES2GHL-TP | |
|---|---|
DigiKey Part Number | 353-ES2GHL-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES2GHL-TP |
Description | DIODE STANDARD 400V 2A SOD123HL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount SOD-123HL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 18pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HL | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04750 € | 118,75 € |
| 5.000 | 0,04255 € | 212,75 € |
| 7.500 | 0,04002 € | 300,15 € |
| 12.500 | 0,03718 € | 464,75 € |
| 17.500 | 0,03549 € | 621,08 € |
| 25.000 | 0,03386 € | 846,50 € |
| 62.500 | 0,03026 € | 1.891,25 € |
| 125.000 | 0,02804 € | 3.505,00 € |
| 250.000 | 0,02625 € | 6.562,50 € |
| Unit Price without VAT: | 0,04750 € |
|---|---|
| Unit Price with VAT: | 0,05653 € |

